Images are for reference only
EDA Models
XKB Connection X9357WV-2x10HB-N0SN
Manufacturer | |
Mfr. Part # | X9357WV-2x10HB-N0SN |
LCSC Part # | C2884352 |
Package | Plugin,P=4.2mm |
Customer # | |
Description | 2x10P 20P 2 Tin 4.2mm 10 Brass 9A Direct Insert Plugin,P=4.2mm Wire To Board Connector ROHS |
Datasheet | XKB Connection X9357WV-2x10HB-N0SN |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Wire To Board Connector | |
Manufacturer | XKB Connection | |
Package | Plugin,P=4.2mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | XKB Connection X9357WV-2x10HB-N0SN |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 500 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 1.8377 | $ 1.84 |
200+ | $ 0.7114 | $ 142.28 |
500+ | $ 0.6867 | $ 343.35 |
1,000+ | $ 0.6743 | $ 674.30 |
Standard Packaging 500/Full
Bag |