Images are for reference only
EDA Models
XKB Connection X9127WV-04A4-9TSNRE
Manufacturer | |
Mfr. Part # | X9127WV-04A4-9TSNRE |
LCSC Part # | C2884227 |
Package | Plugin,P=1.27mm(交错脚) |
Customer # | |
Description | 1x44P 4P 1 Tin 1.27mm 44 Brass 1A Direct Insert Plugin,P=1.27mm(交错脚) Wire To Board Connector ROHS |
Datasheet | XKB Connection X9127WV-04A4-9TSNRE |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Wire To Board Connector | |
Manufacturer | XKB Connection | |
Package | Plugin,P=1.27mm(交错脚) |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | XKB Connection X9127WV-04A4-9TSNRE |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 76 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
195
195
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.3916 | $ 0.39 |
10+ | $ 0.3068 | $ 3.07 |
30+ | $ 0.2714 | $ 8.14 |
100+ | $ 0.2267 | $ 22.67 |
500+ | $ 0.2066 | $ 103.30 |
1,000+ | $ 0.1943 | $ 194.30 |
Standard Packaging 76/Full
Tube |
Better price for more quantity?
$