Images are for reference only

SEMBO 14D330K

Manufacturer SEMBO
Mfr. Part # 14D330K
LCSC Part # C782663
Package Plugin
Customer #
Datasheet SEMBO 14D330K
EasyEDA
ECCN -
Description 65V 26V 20V 30V~36V Plugin Varistors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category TVS/Fuse/Board Level Protection/Varistors
Datasheet SEMBO 14D330K
RoHS
0 products found. Show Similar
In Stock: 315
WHS-HK: 0
WHS-ZH: 315
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
1+ $0.1829 $ 0.18
10+ $0.1484 $ 1.48
30+ $0.1336 $ 4.01
100+ $0.1152 $ 11.52
500+ $0.1018 $ 50.90
1000+ $0.0969 $ 96.90
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.