Images are for reference only
EDA Models
YAGEO FMF50SFTF52-62R
Manufacturer |
YAGEO
Asian Brands |
Mfr. Part # | FMF50SFTF52-62R |
LCSC Part # | C1377366 |
Package | Plugin,D2.4xL6.3mm |
Customer # | |
Description | Metal Film Resistors 62Ω 500mW ±100ppm/℃ ±1% Plugin,D2.4xL6.3mm Through Hole Resistors ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Resistors/Through Hole Resistors | |
Manufacturer | YAGEO | |
Package | Plugin,D2.4xL6.3mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8533211000 |
USHTS | 8533210020 |
TARIC | 8533210000 |
CAHTS | 8533210000 |
BRHTS | 85332110 |
INHTS | 85332111 |
MXHTS | 8533.21.01 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 5000 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 0.0164 | $ 0.02 |
200+ | $ 0.0064 | $ 1.28 |
500+ | $ 0.0062 | $ 3.10 |
1,000+ | $ 0.006 | $ 6.00 |
Standard Packaging 5000/Full
Reel |