Images are for reference only
EDA Models
KEMET T550B256K100TH4251
Manufacturer | |
Mfr. Part # | T550B256K100TH4251 |
LCSC Part # | C1577538 |
Package | Plugin,D7.1xL16.5mm |
Customer # | |
Description | 25uF 100V 190mΩ@100kHz ±10% Plugin,D7.1xL16.5mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
Datasheet | KEMET T550B256K100TH4251 |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Capacitors/Tantalum Capacitors | |
Manufacturer | KEMET | |
Package | Plugin,D7.1xL16.5mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8532211000 |
USHTS | 8532210080 |
TARIC | 8532210000 |
CAHTS | 8532210010 |
BRHTS | 85322119 |
INHTS | 85322100 |
MXHTS | 8532.21.01 |
Related Resources
Type | Link |
---|---|
Datasheet | KEMET T550B256K100TH4251 |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 20 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 49.2634 | $ 49.26 |
200+ | $ 19.0652 | $ 3813.04 |
500+ | $ 18.3945 | $ 9197.25 |
1,000+ | $ 18.0632 | $ 18063.20 |
Standard Packaging 20/Full
Tray |