Images are for reference only

NDF H102M050FG55250L100A

Manufacturer NDF
Mfr. Part # H102M050FG55250L100A
LCSC Part # C3025028
Package Plugin,P=10mm
Customer #
Datasheet NDF H102M050FG55250L100A
EasyEDA
ECCN
Description 1nF ±20% Y1 400V Plugin,P=10mm Suppression Capacitors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Suppression Capacitors
Datasheet NDF H102M050FG55250L100A
RoHS
0 products found. Show Similar
In Stock: 20
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 20
Minimum : 20 Multiples : 20
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
20+ $0.0256 $ 0.51
200+ $0.0207 $ 4.14
1000+ $0.0167 $ 16.70
2000+ $0.0151 $ 30.20
10000+ $0.0136 $ 136.00
20000+ $0.0129 $ 258.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.