Images are for reference only

JOEY XX2104KA26AA625MA1

Manufacturer JOEY
Mfr. Part # XX2104KA26AA625MA1
LCSC Part # C4355283
Package Plugin,P=15mm
Customer #
Datasheet JOEY XX2104KA26AA625MA1
EasyEDA
ECCN EAR99
Description 100nF ±10% X2 275V Plugin,P=15mm Suppression Capacitors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Suppression Capacitors
Datasheet JOEY XX2104KA26AA625MA1
RoHS
0 products found. Show Similar
In Stock: 250
WHS-HK: 0
WHS-ZH: 185
WHS-JS: 65
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
5+ $0.0885 $ 0.44
50+ $0.0729 $ 3.65
150+ $0.0651 $ 9.77
500+ $0.0531 $ 26.55
2500+ $0.0484 $ 121.00
5000+ $0.046 $ 230.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.