Images are for reference only
EDA Models
JILN JL212V-50007B01
Manufacturer | |
Mfr. Part # | JL212V-50007B01 |
LCSC Part # | C2962944 |
Package | Plugin,P=5mm |
Customer # | |
Description | 0.2~1.5 14~28 5mm 1x7P -40℃~+105℃ 12A 7P Direct Insert 300V Black 7 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS |
Datasheet | JILN JL212V-50007B01 |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Spring Clamp System Terminal Block | |
Manufacturer | JILN | |
Package | Plugin,P=5mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | JILN JL212V-50007B01 |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 50 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
50
50
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 1.033 | $ 1.03 |
10+ | $ 0.8557 | $ 8.56 |
50+ | $ 0.7293 | $ 36.47 |
100+ | $ 0.6183 | $ 61.83 |
500+ | $ 0.5705 | $ 285.25 |
1,000+ | $ 0.5474 | $ 547.40 |
Standard Packaging 50/Full
Tray |
Better price for more quantity?
$