Images are for reference only
EDA Models
Analog Devices Inc./Maxim Integrated MAX9250GCM+
Manufacturer | |
Mfr. Part # | MAX9250GCM+ |
LCSC Part # | C1522542 |
Package | - |
Customer # | |
Key Attributes | 27-Bit, 5MHz to 42MHz DC-Balanced LVDS Deserializers |
Description | 42MHz 840Mbps Deserializers Serializers, Deserializers ROHS |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Interface/Serializers, Deserializers | |
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Related Resources
Type | Link |
---|---|
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 250 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 8.9429 | $ 8.94 |
250+ | $ 3.4621 | $ 865.53 |
500+ | $ 3.3401 | $ 1670.05 |
1,000+ | $ 3.2799 | $ 3279.90 |
Standard Packaging 250/Full
Tube |