Images are for reference only
EDA Models
YAGEO YC324-FK-07324KL
Manufacturer | |
Mfr. Part # | YC324-FK-07324KL |
LCSC Part # | C1735854 |
Package | SMD-8P,3.2x5.1mm |
Customer # | |
Description | 4 ±1% 324kΩ 125mW ±200ppm/℃ SMD-8P,3.2x5.1mm Resistor Networks, Arrays ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Resistors/Resistor Networks, Arrays | |
Manufacturer | YAGEO | |
Package | SMD-8P,3.2x5.1mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8533211000 |
USHTS | 8533210020 |
TARIC | 8533210000 |
CAHTS | 8533210000 |
BRHTS | 85332110 |
INHTS | 85332111 |
MXHTS | 8533.21.01 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 4000 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 0.0742 | $ 0.07 |
200+ | $ 0.0287 | $ 5.74 |
500+ | $ 0.0277 | $ 13.85 |
1,000+ | $ 0.0272 | $ 27.20 |
Standard Packaging 4000/Full
Reel |