Images are for reference only

SHI AO FENG SF8025 220V HBL

Manufacturer SHI AO FENG
Mfr. Part # SF8025 220V HBL
LCSC Part # C729799
Package -
Customer #
Datasheet SHI AO FENG SF8025 220V HBL
EasyEDA
Description - Refrigeration/HVAC Equipment ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Electromechanical Devices & Components/Refrigeration/HVAC Equipment
Datasheet SHI AO FENG SF8025 220V HBL
RoHS
0 products found. Show Similar
Get a Quote
0 In Stock
Minimum : 1 Multiples : 1
Unit Price US$ 0
Ext. Price US$ 0
Pricing (USD)
Sales Unit: Piece Full Box: 1
Qty. Unit Price Ext. Price
1+ US$4.5055 US$ 4.51
10+ US$4.348 US$ 43.48
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9am to 12pm and 1:30pm to 6pm,
Monday through Friday, UTC/GMT +8.