90% OFF
Images are for reference only
EDA Models
CJT(Changjiang Connectors) A2547HM-8P
Manufacturer | |
Mfr. Part # | A2547HM-8P |
LCSC Part # | C339423 |
Package | P=2.54mm |
Customer # | |
Description | 2.54mm 1x8P 8 1 P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS |
Datasheet | CJT(Changjiang Connectors) A2547HM-8P |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
Manufacturer | CJT(Changjiang Connectors) | |
Package | P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | |
ECCN | - |
CNHTS | 3926909090 |
USHTS | 3926909950 |
TARIC | 3926909790 |
CAHTS | 3926909990 |
BRHTS | 39269090 |
INHTS | 39269099 |
MXHTS | 3926.90.99 |
Related Resources
Type | Link |
---|---|
Datasheet | CJT(Changjiang Connectors) A2547HM-8P |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1000 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
175
175
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.4438 $ 0.0444 | $ 0.04 |
10+ | $ 0.3504 $ 0.0351 | $ 0.35 |
30+ | $ 0.3122 $ 0.0313 | $ 0.94 |
100+ | $ 0.2617 $ 0.0262 | $ 2.62 |
500+ | $ 0.2158 $ 0.0216 | $ 10.80 |
1,000+ | $ 0.2035 $ 0.0204 | $ 20.40 |
2,000+ | $ 0.2005 $ 0.0201 | $ 40.20 |
4,000+ | $ 0.199 $ 0.0199 | $ 79.60 |
Standard Packaging 1000/Full
Bag |
Better price for more quantity?
$