Images are for reference only
EDA Models
CINCH ATT-0290-02-SMA-02
Manufacturer | |
Mfr. Part # | ATT-0290-02-SMA-02 |
LCSC Part # | C1525919 |
Package | SMA |
Customer # | |
Key Attributes | SMA Series Fixed RF Attenuators |
Description | 2dB 2W 0Hz~18GHz SMA RF Attenuators ROHS |
Datasheet | CINCH ATT-0290-02-SMA-02 |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | CINCH | |
Package | SMA |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Related Resources
Type | Link |
---|---|
Datasheet | CINCH ATT-0290-02-SMA-02 |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 5 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 115.3219 | $ 115.32 |
200+ | $ 44.6279 | $ 8925.58 |
500+ | $ 43.0598 | $ 21529.90 |
1,000+ | $ 42.2849 | $ 42284.90 |
Standard Packaging 5/Full
Bag |