Images are for reference only
EDA Models
Amphenol ICC SF0915-6200-03
Manufacturer | |
Mfr. Part # | SF0915-6200-03 |
LCSC Part # | C1525838 |
Package | SMA |
Customer # | |
Key Attributes | 40 GHz RF Attenuator |
Description | 50Ω 3dB 500mW 0Hz~40GHz SMA RF Attenuators ROHS |
Datasheet | Amphenol ICC SF0915-6200-03 |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | Amphenol ICC | |
Package | SMA |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Related Resources
Type | Link |
---|---|
Datasheet | Amphenol ICC SF0915-6200-03 |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 25 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 189.9441 | $ 189.94 |
200+ | $ 73.5063 | $ 14701.26 |
500+ | $ 70.9225 | $ 35461.25 |
1,000+ | $ 69.646 | $ 69646.00 |
Standard Packaging 25/Full
Bag |