Images are for reference only
EDA Models
Vishay Intertech RNC50H6983FRRSL
Manufacturer | |
Mfr. Part # | RNC50H6983FRRSL |
LCSC Part # | C1837368 |
Package | Plugin,D1.8xL3.8mm |
Customer # | |
Description | Metal Film Resistors 698kΩ 100mW ±50ppm/℃ ±1% Plugin,D1.8xL3.8mm Through Hole Resistors ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Resistors/Through Hole Resistors | |
Manufacturer | Vishay Intertech | |
Package | Plugin,D1.8xL3.8mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8533211000 |
USHTS | 8533210020 |
TARIC | 8533210000 |
CAHTS | 8533210000 |
BRHTS | 85332110 |
INHTS | 85332111 |
MXHTS | 8533.21.01 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 100 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 14.8698 | $ 14.87 |
200+ | $ 5.7541 | $ 1150.82 |
500+ | $ 5.5519 | $ 2775.95 |
1,000+ | $ 5.4531 | $ 5453.10 |
Standard Packaging 100/Full
Reel |