Images are for reference only
EDA Models
Vishay Intertech RNC50H5113FRRE6
Manufacturer | |
Mfr. Part # | RNC50H5113FRRE6 |
LCSC Part # | C1835810 |
Package | Plugin,D1.8xL3.8mm |
Customer # | |
Description | Metal Film Resistors 511kΩ 100mW ±50ppm/℃ ±1% Plugin,D1.8xL3.8mm Through Hole Resistors ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Resistors/Through Hole Resistors | |
Manufacturer | Vishay Intertech | |
Package | Plugin,D1.8xL3.8mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8533211000 |
USHTS | 8533210020 |
TARIC | 8533210000 |
CAHTS | 8533210000 |
BRHTS | 85332110 |
INHTS | 85332111 |
MXHTS | 8533.21.01 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1000 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 7.5198 | $ 7.52 |
200+ | $ 2.911 | $ 582.20 |
500+ | $ 2.8076 | $ 1403.80 |
1,000+ | $ 2.7582 | $ 2758.20 |
Standard Packaging 1000/Full
Reel |