Images are for reference only
EDA Models
Vishay Intertech RNC50J3163BSRE6
Manufacturer | |
Mfr. Part # | RNC50J3163BSRE6 |
LCSC Part # | C1835107 |
Package | Plugin,D1.8xL3.8mm |
Customer # | |
Description | Metal Film Resistors 316kΩ 100mW ±25ppm/℃ ±0.1% Plugin,D1.8xL3.8mm Through Hole Resistors ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Resistors/Through Hole Resistors | |
Manufacturer | Vishay Intertech | |
Package | Plugin,D1.8xL3.8mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8533211000 |
USHTS | 8533210020 |
TARIC | 8533210000 |
CAHTS | 8533210000 |
BRHTS | 85332110 |
INHTS | 85332111 |
MXHTS | 8533.21.01 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1000 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 6.728 | $ 6.73 |
200+ | $ 2.6039 | $ 520.78 |
500+ | $ 2.5128 | $ 1256.40 |
1,000+ | $ 2.4681 | $ 2468.10 |
Standard Packaging 1000/Full
Reel |