Images are for reference only
EDA Models
Vishay Intertech RLR07C2000GMR36
Manufacturer | |
Mfr. Part # | RLR07C2000GMR36 |
LCSC Part # | C1786659 |
Package | Plugin,D2.3xL6.4mm |
Customer # | |
Description | Metal Film Resistors 200Ω 250mW ±100ppm/℃ ±2% Plugin,D2.3xL6.4mm Through Hole Resistors ROHS |
Datasheet | Vishay Intertech RLR07C2000GMR36 |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Resistors/Through Hole Resistors | |
Manufacturer | Vishay Intertech | |
Package | Plugin,D2.3xL6.4mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8533211000 |
USHTS | 8533210020 |
TARIC | 8533210000 |
CAHTS | 8533210000 |
BRHTS | 85332110 |
INHTS | 85332111 |
MXHTS | 8533.21.01 |
Related Resources
Type | Link |
---|---|
Datasheet | Vishay Intertech RLR07C2000GMR36 |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 5000 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 0.3693 | $ 0.37 |
200+ | $ 0.143 | $ 28.60 |
500+ | $ 0.1379 | $ 68.95 |
1,000+ | $ 0.1355 | $ 135.50 |
Standard Packaging 5000/Full
Reel |