Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210237682E3 |
LCSC Part # | C1633188 |
Package | Bolt,D76xL225.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210237682E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 450V 6800uF ±20% 19.8A@100Hz 25mΩ@100Hz Bolt,D76xL225.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210237682E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $237.9125 | $ 237.91 |
200+ | $92.0691 | $ 18413.82 |
500+ | $88.8332 | $ 44416.60 |
1000+ | $87.2344 | $ 87234.40 |