Images are for reference only
EDA Models
Vishay Intertech RNC55K1004FMB14
Manufacturer | |
Mfr. Part # | RNC55K1004FMB14 |
LCSC Part # | C1423670 |
Package | Plugin,D2.4xL6.4mm |
Customer # | |
Description | Metal Film Resistors 1MΩ 125mW ±100ppm/℃ ±1% Plugin,D2.4xL6.4mm Through Hole Resistors ROHS |
Datasheet | Vishay Intertech RNC55K1004FMB14 |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Resistors/Through Hole Resistors | |
Manufacturer | Vishay Intertech | |
Package | Plugin,D2.4xL6.4mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8533211000 |
USHTS | 8533210020 |
TARIC | 8533210000 |
CAHTS | 8533210000 |
BRHTS | 85332110 |
INHTS | 85332111 |
MXHTS | 8533.21.01 |
Related Resources
Type | Link |
---|---|
Datasheet | Vishay Intertech RNC55K1004FMB14 |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 100 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 1.7658 | $ 1.77 |
200+ | $ 0.6838 | $ 136.76 |
500+ | $ 0.6591 | $ 329.55 |
1,000+ | $ 0.6483 | $ 648.30 |
Standard Packaging 100/Full
Bag |