Images are for reference only
EDA Models
Vishay Intertech RN65C3481BB14
Manufacturer | |
Mfr. Part # | RN65C3481BB14 |
LCSC Part # | C1423520 |
Package | Plugin,D4.6xL14.3mm |
Customer # | |
Description | Metal Film Resistors 3.48kΩ 500mW ±50ppm/℃ ±0.1% Plugin,D4.6xL14.3mm Through Hole Resistors ROHS |
Datasheet | Vishay Intertech RN65C3481BB14 |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Resistors/Through Hole Resistors | |
Manufacturer | Vishay Intertech | |
Package | Plugin,D4.6xL14.3mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8533211000 |
USHTS | 8533210020 |
TARIC | 8533210000 |
CAHTS | 8533210000 |
BRHTS | 85332110 |
INHTS | 85332111 |
MXHTS | 8533.21.01 |
Related Resources
Type | Link |
---|---|
Datasheet | Vishay Intertech RN65C3481BB14 |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 100 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 3.8726 | $ 3.87 |
200+ | $ 1.4988 | $ 299.76 |
500+ | $ 1.4463 | $ 723.15 |
1,000+ | $ 1.42 | $ 1420.00 |
Standard Packaging 100/Full
Bag |