Manufacturer | NCC(Nippon Chemi-Con) |
Mfr. Part # | EKMZ451VSN561MR45S |
LCSC Part # | C711815 |
Package | Plugin,D30xL45mm |
Customer # | |
Datasheet | NCC(Nippon Chemi-Con) EKMZ451VSN561MR45S |
EasyEDA | |
ECCN | EAR99 |
Description | ±20% 2.01A@120Hz 10mm 450V 560uF Plugin,D30xL45mm Horn-Type Electrolytic Capacitors ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Horn-Type Electrolytic Capacitors | |
Datasheet | NCC(Nippon Chemi-Con) EKMZ451VSN561MR45S | |
RoHS | ||
0
products found.
Show Similar
|