Manufacturer | NCC(Nippon Chemi-Con) |
Mfr. Part # | EKMQ451VSN151MQ30S |
LCSC Part # | C711652 |
Package | Plugin,D25.4xL32mm |
Customer # | |
EasyEDA | |
ECCN | EAR99 |
Description | ±20% 790mA@120Hz 10mm 450V 150uF Plugin,D25.4xL32mm Horn-Type Electrolytic Capacitors ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Horn-Type Electrolytic Capacitors | |
RoHS | ||
0
products found.
Show Similar
|