Images are for reference only

Raltron RSM200S-32.768-12.5-10PPM-NPB

Manufacturer Raltron
Mfr. Part # RSM200S-32.768-12.5-10PPM-NPB
LCSC Part # C1986355
Package SOJ-4
Customer #
Datasheet Raltron RSM200S-32.768-12.5-10PPM-NPB
EasyEDA
Description 32.768kHz 12.5pF 50kΩ ±10ppm -40℃~+85℃ SOJ-4 Crystals ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Crystal Oscillator/Oscillator/Resonator/Crystals
Datasheet Raltron RSM200S-32.768-12.5-10PPM-NPB
RoHS
0 products found. Show Similar
Get a Quote
0 In Stock
Minimum : 1 Multiples : 1
Packaging:
Unit Price US$ 0
Ext. Price US$ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
1+ US$0.4258 US$ 0.43
200+ US$0.1648 US$ 32.96
500+ US$0.159 US$ 79.50
1000+ US$0.1562 US$ 156.20
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9am to 12pm and 1:30pm to 6pm,
Monday through Friday, UTC/GMT +8.