Images are for reference only

STE(Songtian Elec) B83C681JN1B0120090050EOY

Manufacturer STE(Songtian Elec)
Mfr. Part # B83C681JN1B0120090050EOY
LCSC Part # C2893545
Package Plugin,P=10mm
Customer #
Datasheet STE(Songtian Elec) B83C681JN1B0120090050EOY
EasyEDA
ECCN -
Description 680pF -40℃~+105℃ ±5% 1.6kV Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Polypropylene Film Capacitors (CBB)
Datasheet STE(Songtian Elec) B83C681JN1B0120090050EOY
RoHS
0 products found. Show Similar
In Stock: 830
WHS-HK: 0
WHS-ZH: 830
WHS-JS: 0
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
10+ $0.0619 $ 0.62
100+ $0.0513 $ 5.13
300+ $0.046 $ 13.80
1000+ $0.0361 $ 36.10
5000+ $0.0329 $ 164.50
10000+ $0.0313 $ 313.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.