Images are for reference only
EDA Models
XKB Connection X4621WV-2x19I-C40D28
Manufacturer | |
Mfr. Part # | X4621WV-2x19I-C40D28 |
LCSC Part # | C2883305 |
Package | Plugin,P=2mm |
Customer # | |
Description | Gold 250V 3A Policy 2mm 38P -40℃~+105℃ 2mm Double Row Black Brass 2mm 2x19P Plugin,P=2mm Pin Headers ROHS |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Pin Headers | |
Manufacturer | XKB Connection | |
Package | Plugin,P=2mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 500 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
945
945
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.4279 | $ 0.43 |
10+ | $ 0.3442 | $ 3.44 |
30+ | $ 0.3086 | $ 9.26 |
100+ | $ 0.2636 | $ 26.36 |
500+ | $ 0.245 | $ 122.50 |
1,000+ | $ 0.2326 | $ 232.60 |
Standard Packaging 500/Full
Bag |
Better price for more quantity?
$