Images are for reference only
EDA Models
BEST BST-055
Manufacturer | |
Mfr. Part # | BST-055 |
LCSC Part # | C2963068 |
Package | - |
Customer # | |
Key Attributes | BEST Sharp Probe 1000V 10A PVC 1 pair |
Description | probe |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Instrumentation/Meter/probe | |
Manufacturer | BEST | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
ECCN | - |
CNHTS | 9030899090 |
USHTS | 9030890100 |
TARIC | 9030890000 |
CAHTS | 9030890090 |
BRHTS | 90308990 |
INHTS | 90308990 |
MXHTS | 9030.89.99 |
Related Resources
Type | Link |
---|---|
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 0.9835 | $ 0.98 |
10+ | $ 0.9425 | $ 9.43 |
Standard Packaging 1/Full
Bag |