Images are for reference only
EDA Models

TDK CGA5L2X8R2A154K160AD

Manufacturer
Mfr. Part #
CGA5L2X8R2A154K160AD
LCSC Part #
C2292075
Package
1206
Customer #
Description
100V 150nF X8R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Datasheet pdf icon TDK CGA5L2X8R2A154K160AD

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Manufacturer TDK
Package 1206
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon TDK CGA5L2X8R2A154K160AD
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 2000
Sales Unit Piece
Out of Stock
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 0.1787 $ 0.18
200+
$ 0.0692 $ 13.84
500+
$ 0.0667 $ 33.35
1,000+
$ 0.0655 $ 65.50
Standard Packaging 2000/Full Reel