Images are for reference only
EDA Models

TDK CGA4J1X7R1E155M125AD

Manufacturer
Mfr. Part #
CGA4J1X7R1E155M125AD
LCSC Part #
C2242965
Package
0805
Customer #
Description
25V 1.5uF X7R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Datasheet pdf icon TDK CGA4J1X7R1E155M125AD

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Manufacturer TDK
Package 0805
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon TDK CGA4J1X7R1E155M125AD
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 2000
Sales Unit Piece
Out of Stock
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 0.0838 $ 0.08
200+
$ 0.0325 $ 6.50
500+
$ 0.0313 $ 15.65
1,000+
$ 0.0308 $ 30.80
Standard Packaging 2000/Full Reel