Images are for reference only
EDA Models

KEMET C410C511J3G5TA7200

Manufacturer
Mfr. Part #
C410C511J3G5TA7200
LCSC Part #
C2242838
Package
Plugin,D2.4xL4.3mm
Customer #
Description
±5% 25V 510pF C0G Plugin,D2.4xL4.3mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Datasheet pdf icon KEMET C410C511J3G5TA7200

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded
Manufacturer KEMET
Package Plugin,D2.4xL4.3mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532249000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322490
INHTS 85322400
MXHTS 8532.24.99

Related Resources

Type Link
Datasheet pdf icon KEMET C410C511J3G5TA7200
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 5000
Sales Unit Piece
Out of Stock
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 0.0812 $ 0.08
200+
$ 0.0315 $ 6.30
500+
$ 0.0304 $ 15.20
1,000+
$ 0.0298 $ 29.80
Standard Packaging 5000/Full Reel