Images are for reference only
EDA Models

KEMET C430C202J3G5TA7200

Manufacturer
Mfr. Part #
C430C202J3G5TA7200
LCSC Part #
C2241332
Package
Plugin,D3.8xL6.1mm
Customer #
Description
±5% 25V 2nF C0G Plugin,D3.8xL6.1mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Datasheet pdf icon KEMET C430C202J3G5TA7200

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded
Manufacturer KEMET
Package Plugin,D3.8xL6.1mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532249000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322490
INHTS 85322400
MXHTS 8532.24.99

Related Resources

Type Link
Datasheet pdf icon KEMET C430C202J3G5TA7200
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 5000
Sales Unit Piece
Out of Stock
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 0.0766 $ 0.08
200+
$ 0.0297 $ 5.94
500+
$ 0.0286 $ 14.30
1,000+
$ 0.0281 $ 28.10
Standard Packaging 5000/Full Reel