RUNIC RS3007-5.0YE3
| Manufacturer | RUNICAsian Brands |
| MPN | RS3007-5.0YE3 |
| LCSC Part # | C5372520 |
| Packaging | SOT89-3L |
| Customer # | |
| Key Attributes | 300mA, Low Power Consumption, High Voltage CMOS LDO Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | RUNIC | |
| Packaging | SOT89-3L | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 45V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A set of Low power high voltage regulators implemented in CMOS technology. Can provide 300mA output current. Allows input voltage as high as 45V. Suitable for multicell battery systems, bus voltage power supply systems and other high DC voltage systems. Wide input voltage can withstand the impact of surge voltage and ensure the stability of output voltage. Only consume 3uA (typical), important in battery power system to reduce the standby power consumption of the whole system. Available in Green SOT23-3, SOT23-5, SOT89-3L and SOT223 and SOP8 packages for different application requirements.
Features
- Low Quiescent Current IQ: 3uA (TYP)
- 300mA Nominal Output Current
- Low Dropout Voltage
- Low Temperature Coefficient
- High Input Voltage (up to 45V)
- Output Voltage Accuracy: ±1%/±2%
- Fixed Output Voltage: 1.8V, 2.5V, 3.0V, 3.3V and 5.0V
- Current Limit Protection
- Over Temperature Protection
- SOT23-3, SOT23-5, SOT89-3L and SOT223 and SOP8 Packages
Applications
- Smart Power Network Equipment
- Portable Power Tools
- BMS systems
- Motor control system/Industrial control system
- Power Meter/Instrument
- White Goods
- Vehicle-mounted system
- Battery-Powered Equipment
- Automotive Head Unit
- Security Equipment
- Communication Equipment
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | RUNIC | |
| Packaging | SOT89-3L | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 45V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A set of Low power high voltage regulators implemented in CMOS technology. Can provide 300mA output current. Allows input voltage as high as 45V. Suitable for multicell battery systems, bus voltage power supply systems and other high DC voltage systems. Wide input voltage can withstand the impact of surge voltage and ensure the stability of output voltage. Only consume 3uA (typical), important in battery power system to reduce the standby power consumption of the whole system. Available in Green SOT23-3, SOT23-5, SOT89-3L and SOT223 and SOP8 packages for different application requirements.
Features
- Low Quiescent Current IQ: 3uA (TYP)
- 300mA Nominal Output Current
- Low Dropout Voltage
- Low Temperature Coefficient
- High Input Voltage (up to 45V)
- Output Voltage Accuracy: ±1%/±2%
- Fixed Output Voltage: 1.8V, 2.5V, 3.0V, 3.3V and 5.0V
- Current Limit Protection
- Over Temperature Protection
- SOT23-3, SOT23-5, SOT89-3L and SOT223 and SOP8 Packages
Applications
- Smart Power Network Equipment
- Portable Power Tools
- BMS systems
- Motor control system/Industrial control system
- Power Meter/Instrument
- White Goods
- Vehicle-mounted system
- Battery-Powered Equipment
- Automotive Head Unit
- Security Equipment
- Communication Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



