Images are for reference only
EDA Models
Assmann WSW Components A 40-LC-TR
Manufacturer | |
Mfr. Part # | A 40-LC-TR |
LCSC Part # | C6726601 |
Package | Plugin |
Customer # | |
Description | 40P DIP Tin Phosphor Bronze -55℃~+85℃ 2.54mm Plugin IC / Transistor Socket ROHS |
Datasheet | Assmann WSW Components A 40-LC-TR |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/IC / Transistor Socket | |
Manufacturer | Assmann WSW Components | |
Package | Plugin |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | Assmann WSW Components A 40-LC-TR |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 12 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 0.9579 | $ 0.96 |
204+ | $ 0.3835 | $ 78.23 |
504+ | $ 0.3698 | $ 186.38 |
996+ | $ 0.3638 | $ 362.34 |
Standard Packaging 12/Full
Tube |