5% OFF
Images are for reference only

XSD XSDG20-193

Manufacturer XSD
Mfr. Part # XSDG20-193
LCSC Part # C286214
Package -
Customer #
Datasheet XSD XSDG20-193
EasyEDA
ECCN -
Description 40*40*11MM AL6063-T5 - Heat sink/heatsink ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Industrial control electrical/Heat sink/heatsink
Datasheet XSD XSDG20-193
RoHS
0 products found. Show Similar
In Stock: 710
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 710
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 150
Qty. Unit Price Ext. Price
1+ $ 0.3296 $0.3469 $ 0.33
10+ $ 0.3160 $0.3326 $ 3.16
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.