10% OFF
Images are for reference only

XSD XSD1947-006

Manufacturer XSD
Mfr. Part # XSD1947-006
LCSC Part # C286196
Package -
Customer #
Datasheet XSD XSD1947-006
EasyEDA
ECCN -
Description 23*23*10MM 6063-T5 - Heat sink/heatsink ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Industrial control electrical/Heat sink/heatsink
Datasheet XSD XSD1947-006
RoHS
0 products found. Show Similar
In Stock: 645
WHS-HK: 0
WHS-ZH: 85
WHS-JS: 560
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 340
Qty. Unit Price Ext. Price
5+ $ 0.1528 $0.1697 $ 0.76
150+ $ 0.1409 $0.1565 $ 21.14
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.