Images are for reference only

Shenzhen Kinghelm Elec KH-FFC-A0.5-12P-200MM

Manufacturer Shenzhen Kinghelm Elec
Mfr. Part # KH-FFC-A0.5-12P-200MM
LCSC Part # C2859467
Package P=0.5mm
Customer #
Datasheet Shenzhen Kinghelm Elec KH-FFC-A0.5-12P-200MM
EasyEDA
ECCN -
Description 0.3mm 12P 0.5mm Same Side 20cm P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC Cable (Flexible Flat Cable)
Datasheet Shenzhen Kinghelm Elec KH-FFC-A0.5-12P-200MM
RoHS
0 products found. Show Similar
In Stock: 7
WHS-HK: 0
WHS-ZH: 1
WHS-JS: 6
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 100
Qty. Unit Price Ext. Price
1+ $0.137 $ 0.14
10+ $0.12 $ 1.20
30+ $0.1127 $ 3.38
100+ $0.1011 $ 10.11
500+ $0.097 $ 48.50
1000+ $0.0946 $ 94.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.