Images are for reference only
EDA Models
Amphenol ICC RT061619PNHEC03
Manufacturer | |
Mfr. Part # | RT061619PNHEC03 |
LCSC Part # | C340818 |
Package | - |
Customer # | |
Key Attributes | ECO-MATE plug, 16 gauge, 19 pin, with terminal cap |
Description | 13A IP67 19P -40℃~+125℃ Circular Connectors & Cable Connectors ROHS |
Datasheet | Amphenol ICC RT061619PNHEC03 |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Circular Connectors & Cable Connectors | |
Manufacturer | Amphenol ICC | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | Amphenol ICC RT061619PNHEC03 |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 200 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
2
2
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 10.8058 | $ 10.81 |
10+ | $ 9.4668 | $ 94.67 |
Standard Packaging 200/Full
Bag |
Better price for more quantity?
$