Images are for reference only
EDA Models
Amphenol ICC RTHP6161SYH-50PS2
Manufacturer | |
Mfr. Part # | RTHP6161SYH-50PS2 |
LCSC Part # | C340815 |
Package | - |
Customer # | |
Description | IP67 180A -40℃~+125℃ Circular Connectors & Cable Connectors ROHS |
Datasheet | Amphenol ICC RTHP6161SYH-50PS2 |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Circular Connectors & Cable Connectors | |
Manufacturer | Amphenol ICC | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | Amphenol ICC RTHP6161SYH-50PS2 |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 25.2349 | $ 25.23 |
30+ | $ 23.9527 | $ 718.58 |
Standard Packaging 1/Full
Bag |