Images are for reference only
EDA Models
YAGEO RT0603BRB07169RL
Manufacturer | |
Mfr. Part # | RT0603BRB07169RL |
LCSC Part # | C860144 |
Package | 0603 |
Customer # | |
Description | 100mW Thin Film Resistor ±0.1% ±10ppm/℃ 169Ω 0603 Chip Resistor - Surface Mount ROHS |
Datasheet | YAGEO RT0603BRB07169RL |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Resistors/Chip Resistor - Surface Mount | |
Manufacturer | YAGEO | |
Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8533211000 |
USHTS | 8533210020 |
TARIC | 8533210000 |
CAHTS | 8533210000 |
BRHTS | 85332110 |
INHTS | 85332111 |
MXHTS | 8533.21.01 |
Related Resources
Type | Link |
---|---|
Datasheet | YAGEO RT0603BRB07169RL |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 5000 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 0.1454 | $ 0.15 |
200+ | $ 0.0563 | $ 11.26 |
500+ | $ 0.0543 | $ 27.15 |
1,000+ | $ 0.0533 | $ 53.30 |
Standard Packaging 5000/Full
Reel |