Images are for reference only
EDA Models
YAGEO AT1206BRD0718R7L
Manufacturer | |
Mfr. Part # | AT1206BRD0718R7L |
LCSC Part # | C857229 |
Package | 1206 |
Customer # | |
Description | 250mW Thin Film Resistor ±25ppm/℃ ±0.1% 18.7Ω 1206 Chip Resistor - Surface Mount ROHS |
Datasheet | YAGEO AT1206BRD0718R7L |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Resistors/Chip Resistor - Surface Mount | |
Manufacturer | YAGEO | |
Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8533211000 |
USHTS | 8533210020 |
TARIC | 8533210000 |
CAHTS | 8533210000 |
BRHTS | 85332110 |
INHTS | 85332111 |
MXHTS | 8533.21.01 |
Related Resources
Type | Link |
---|---|
Datasheet | YAGEO AT1206BRD0718R7L |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 5000 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 0.1442 | $ 0.14 |
200+ | $ 0.0558 | $ 11.16 |
500+ | $ 0.0539 | $ 26.95 |
1,000+ | $ 0.0529 | $ 52.90 |
Standard Packaging 5000/Full
Reel |