Images are for reference only

VO 1206 ±5% 7K5

Manufacturer VO
Mfr. Part # 1206 ±5% 7K5
LCSC Part # C2889725
Package 1206
Customer #
Datasheet VO 1206 ±5% 7K5
EasyEDA
Description 250mW Thick Film Resistors 200V ±100ppm/℃ ±5% -55℃~+155℃ 7.5kΩ 1206 Chip Resistor - Surface Mount ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet VO 1206 ±5% 7K5
RoHS
0 products found. Show Similar
Get a Quote
0 In Stock
Minimum : 50 Multiples : 50
Packaging
Unit Price US$ 0
Ext. Price US$ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
50+ US$0.0042 US$ 0.21
500+ US$0.0033 US$ 1.65
1500+ US$0.0028 US$ 4.20
5000+ US$0.0025 US$ 12.50
25000+ US$0.0023 US$ 57.50
50000+ US$0.0022 US$ 110.00

Video

How do LCSC Electronics staffs pick Chip Resistor?
See how to pick SMD resistors at LCSC
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9am to 12pm and 1:30pm to 6pm,
Monday through Friday, UTC/GMT +8.
SSL encrypted
payment