Images are for reference only
EDA Models

VO 1206 ±1% 3Ω

Manufacturer
Mfr. Part #
1206 ±1% 3Ω
LCSC Part #
C2889666
Package
1206
Customer #
Description
250mW Thick Film Resistors 200V ±1% ±400ppm/℃ 3Ω 1206 Chip Resistor - Surface Mount ROHS
Datasheet pdf icon VO 1206 ±1% 3Ω

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Resistors/Chip Resistor - Surface Mount
Manufacturer VO
Package 1206
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon VO 1206 ±1% 3Ω
EDA Models

Additional Information

Type Details
Minimum 50
Multiple 50
Standard Packaging 5000
Sales Unit Piece
In-Stock: 4,950
4,950 Can Ship Immediately
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Add to BOM List (Project)
Qty. Unit Price Ext. Price
50+
$ 0.0068 $ 0.0062 $ 0.31
500+
$ 0.0055 $ 0.0050 $ 2.50
1,500+
$ 0.0048 $ 0.0044 $ 6.60
5,000+
$ 0.0038 $ 0.0035 $ 17.50
25,000+
$ 0.0034 $ 0.0031 $ 77.50
50,000+
$ 0.0032 $ 0.0029 $ 145.00
Standard Packaging 5000/Full Reel
Better price for more quantity?
$