Images are for reference only
EDA Models
TE Connectivity RP73PF1J9K09BTDF
Manufacturer | |
Mfr. Part # | RP73PF1J9K09BTDF |
LCSC Part # | C2089077 |
Package | 0603 |
Customer # | |
Description | 166.667mW Thin Film Resistor 100V ±25ppm/℃ ±0.1% 9.09kΩ 0603 Chip Resistor - Surface Mount ROHS |
Datasheet | TE Connectivity RP73PF1J9K09BTDF |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Resistors/Chip Resistor - Surface Mount | |
Manufacturer | TE Connectivity | |
Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8533211000 |
USHTS | 8533210020 |
TARIC | 8533210000 |
CAHTS | 8533210000 |
BRHTS | 85332110 |
INHTS | 85332111 |
MXHTS | 8533.21.01 |
Related Resources
Type | Link |
---|---|
Datasheet | TE Connectivity RP73PF1J9K09BTDF |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1000 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 0.1645 | $ 0.16 |
200+ | $ 0.0637 | $ 12.74 |
500+ | $ 0.0615 | $ 30.75 |
1,000+ | $ 0.0604 | $ 60.40 |
Standard Packaging 1000/Full
Reel |