Images are for reference only
EDA Models

KOA Speer Elec RN73R2ATTD57R6D50

Manufacturer
Mfr. Part #
RN73R2ATTD57R6D50
LCSC Part #
C2504542
Package
0805
Customer #
Description
125mW Thin Film Resistor ±0.5% ±50ppm/℃ 57.6Ω 0805 Chip Resistor - Surface Mount ROHS
Datasheet pdf icon KOA Speer Elec RN73R2ATTD57R6D50

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Resistors/Chip Resistor - Surface Mount
Manufacturer KOA Speer Elec
Package 0805
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon KOA Speer Elec RN73R2ATTD57R6D50
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 5000
Sales Unit Piece
Out of Stock
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 0.0488 $ 0.05
10+
$ 0.0391 $ 0.39
30+
$ 0.0343 $ 1.03
100+
$ 0.0307 $ 3.07
500+
$ 0.0278 $ 13.90
1,000+
$ 0.0263 $ 26.30
Standard Packaging 5000/Full Reel