Images are for reference only
EDA Models

Vishay Intertech S103Z59Y5VR83L0R

Manufacturer
Mfr. Part #
S103Z59Y5VR83L0R
LCSC Part #
C1632646
Package
Plugin
Customer #
Description
-20%~+80% 10nF Y5V 3kV Plugin Through Hole Ceramic Capacitors ROHS
Datasheet pdf icon Vishay Intertech S103Z59Y5VR83L0R

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Capacitors/Through Hole Ceramic Capacitors
Manufacturer Vishay Intertech
Package Plugin
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532249000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322490
INHTS 85322400
MXHTS 8532.24.99

Related Resources

Type Link
Datasheet pdf icon Vishay Intertech S103Z59Y5VR83L0R
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 500
Sales Unit Piece
Out of Stock
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 0.1755 $ 0.18
200+
$ 0.0679 $ 13.58
500+
$ 0.0656 $ 32.80
1,000+
$ 0.0644 $ 64.40
Standard Packaging 500/Full Bag