onsemi NSS60601MZ4T1G
| Manufacturer | |
| Mfr. Part # | NSS60601MZ4T1G |
| LCSC Part # | C99985 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 60V 6A SOT-223 |
| Description | Bipolar (BJT) Transistor NPN 60V 6A 100MHz 2W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,470
1,470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6008 | $ 0.60 |
10+ | $ 0.4819 | $ 4.82 |
30+ | $ 0.4305 | $ 12.92 |
100+ | $ 0.3679 | $ 36.79 |
500+ | $ 0.3245 | $ 162.25 |
1,000+ | $ 0.3068 | $ 306.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$