LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADE7880ACPZ-RL product image
  • ADE7880ACPZ-RL thumbnail 1
  • ADE7880ACPZ-RL thumbnail 2
  • ADE7880ACPZ-RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADE7880ACPZ-RLRoHS

Manufacturer
MPN
ADE7880ACPZ-RL
LCSC Part #
C99933
Packaging
LFCSP-40-WQ(6x6)
Customer #
Key Attributes
Integrated harmonic monitoring multi-phase multifunction energy metering IC
Datasheetpdf iconADI ADE7880ACPZ-RL
In-Stock: 2,532
2,532 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.1613$ 8.16
10+$ 7.1546$ 71.55
30+$ 6.5398$ 196.19
100+$ 6.0259$ 602.59
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Energy Metering
ManufacturerADI
PackagingLFCSP-40-WQ(6x6)
Clock Frequency16.384MHz
Tolerance0.1%
Operating Temperature-40℃~+85℃
Voltage Reference Value1.21V
Voltage - Supply2.4V~3.7V
Dynamic Range5000:1
FunctionProgrammable gain;Pulse output;Built-in reference source;Harmonic analysis;Interrupt control;Digital calibration and compensation
Number of Channels3
InterfaceSPI;I2C
Meter TypePolyphase Energy Metering IC
Current - Supply25mA

Introduction

AI Translation

The ADE7880 is a high-accuracy, polyphase energy metering IC with a serial interface and three flexible pulse outputs. The device incorporates several second-order Σ-Δ ADCs, digital integrators, a reference circuit, and all necessary signal processing circuits to perform total (fundamental and harmonic) active/apparent power measurement and RMS calculation, as well as fundamental active/reactive power measurement. In addition, the ADE7880 can compute the harmonic RMS, active/reactive/apparent power on the phase and neutral currents and phase voltages, as well as power factor and harmonic distortion for each harmonic on all phases. Total harmonic distortion (THD) can also be calculated for all current and voltage inputs. A fixed-function DSP performs this signal processing, with the DSP program stored in internal ROM. The ADE7880 is suitable for measuring active, reactive, and apparent power in various 3-wire and 4-wire three-phase configurations, such as wye or delta. Each phase supports system calibration functions including RMS offset correction, phase calibration, and gain calibration. The CF1, CF2, and CF3 logic outputs can provide various power information: total active/apparent power, the sum of current RMS values, or fundamental active/reactive power. The ADE7880 features waveform sampling registers that allow access to all ADC outputs. The device also provides power quality monitoring functions such as sag and swell detection, instantaneous high current variation detection, line voltage period measurement, and the angle between phase voltage and current. The ADE7880 supports communication via both SPI and I²C serial interfaces. A dedicated high-speed data capture (HSDC) port can be used in conjunction with I²C to access ADC outputs and real-time power information. The device also has two interrupt request pins, IRQ0 and IRQ1, to indicate that an enabled interrupt event has occurred. When the ADE7880 encounters tamper conditions, three specially designed low-power modes ensure continuous energy accumulation. The ADE7880 is available in a 40-lead LFCSP lead-free package and is pin-compatible with the ADE7854, ADE7858, ADE7868, and ADE7878 devices.

Features

AI Translation
  • High accuracy
  • Compliant with IEC 62053-21, IEC 62053-22, IEC 62053-23, EN 50470-1, EN 50470-3, ANSI C12.20, and IEEE1459 standards
  • Compliant with IEC 61000-4-7 Class I and Class II accuracy specifications
  • Compatible with 3-phase 3-wire or 3-phase 4-wire (delta or Y) and other 3-phase configurations
  • Measures RMS, active/reactive/apparent power, power factor, THD, and harmonic distortion for all harmonics within a 2.8 kHz passband on all phases
  • Measures RMS and harmonic distortion for all harmonics within a 2.8 kHz passband on the neutral current
  • At TA = 25°C, error less than ±1% for harmonic current and voltage RMS, harmonic active and reactive power over a 2000:1 dynamic range
  • Measures total (fundamental and harmonic) active/apparent power and fundamental active/reactive power per phase and for the entire system
  • At TA = 25°C, active and fundamental reactive power error less than 0.7% over a 1000:1 dynamic range; at Ta = 25°C, active and fundamental reactive power error less than 0.2% over a 5000:1 dynamic range
  • At TA = 25°C, voltage and current RMS error less than 0.7% over a 1000:1 dynamic range
  • Battery supply input support for operation during complete power loss
  • Wide supply voltage range: 2.4 V to 3.7 V
  • Voltage reference: 1.2 V (typical drift 10 ppm/°C) with external overdrive capability
  • 40-lead chip-scale (LFCSP) lead-free package, pin-compatible with ADE7854, ADE7858, ADE7868, and ADE7878

Applications

AI Translation
  • Energy metering systems
  • Power quality monitoring
  • Solar inverters
  • Process monitoring
  • Protection devices