LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP1501-50K5G-13 product image
  • AP1501-50K5G-13 thumbnail 1
  • AP1501-50K5G-13 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

DIODES AP1501-50K5G-13RoHS

Manufacturer
MPN
AP1501-50K5G-13
LCSC Part #
C9980
Packaging
TO-263-5
Customer #
Key Attributes
150KHz, 3A PWM BUCK DC/DC CONVERTER
Datasheetpdf iconDIODES AP1501-50K5G-13
In-Stock: 1,031
1,031 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2589$ 1.26
10+$ 1.0374$ 10.37
30+$ 0.9153$ 27.46
100+$ 0.7785$ 77.85
500+$ 0.6922$ 346.10
800+$ 0.6645$ 531.60
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerDIODES
PackagingTO-263-5
Operating Temperature-20℃~+85℃
Frequency - Switching150kHz
FunctionStep-down type
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeFixed
TopologyBuck
Operating Voltage4.5V~40V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current3A
Quiescent Current150uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Introduction

AI Translation

The AP1501 is a fully integrated step-down DC/DC converter, with the ability to drive 3A load without the need of additional driver components. The AP1501 operates at a switching frequency of 150kHz enabling the use of small size filter components. As a result, board space is reduced and BOM costs are lowered. The AP1501 has integrated the shutdown function that allows standby mode to be activated via an external logic signal input. The internal compensation facilitates feedback control for line and load regulation without the need of an external circuitry. The AP1501 has a built-in Thermal shutdown and Current Limit function to prevent damage from high operating temperature and high current operating to the output switch. Additional features include a guaranteed +/-4% tolerance on the output voltage under specified input and output load conditions, and +/-15% on oscillator frequency. The AP1501 offers both fixed and adjustable output voltages. For fixed outputs the AP1501 supports 3.3V, 5.0V and 12V. The package options available are standard 5-lead TO263 and TO220 packages.

Features

AI Translation
  • Output Voltage: 3.3V, 5V, 12V and Adjustable Output Version
  • Adjustable Version Output Voltage Range, 1.23V to 37V +4%
  • 150kHz +15% Fixed Switching Frequency
  • Voltage Mode Non-Synchronous PWM Control
  • Thermal-Shutdown and Current-Limit Protection
  • ON/OFF Shutdown Control Input
  • Operating Voltage can be up to 40V
  • Output Load Current: 3A
  • Low Power Standby Mode
  • Built-In Switching Transistor on Chip
  • TO263-5 and TO220-5 Packages
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen- and Antimony-Free. “Green” Device

Applications

AI Translation
  • Simple High-Efficiency Step-Down Regulator
  • On-Card Switching Regulators
  • Positive to Negative Converter