LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM293ADGKR product image
  • LM293ADGKR thumbnail 1
  • LM293ADGKR thumbnail 2
  • LM293ADGKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM293ADGKRRoHS

Manufacturer
MPN
LM293ADGKR
LCSC Part #
C99780
Packaging
VSSOP-8
Customer #
Key Attributes
Dual Differential Comparators
Datasheetpdf iconTI LM293ADGKR
In-Stock: 2,290
2,290 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1969$ 0.98
50+$ 0.156$ 7.80
150+$ 0.1384$ 20.76
500+$ 0.112$ 56.00
2,500+$ 0.1022$ 255.50
5,000+$ 0.0964$ 482.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTI
PackagingVSSOP-8
Output TypeOpen-drain
Quiescent Current400uA
Output ModeTTL;CMOS
Propagation Delay Time1.3us
Operating Temperature-25℃~+85℃
Features-
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage2mV
Ib - Input Bias Current25nA
Maximum Power Supply Range (Vdd-Vss)36V
Number of Channels2
Input Offset Current(Ios)3nA
Single Supply2V~36V
Response Time (tr)1.3us

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

These devices consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2V to 36V, and VCC is at least 1.5V more positive than the input common - mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open - collector outputs to achieve wired - AND relationships. The LM193 device is characterized for operation from - 55°C to 125°C. The LM293 and LM293A devices are characterized for operation from - 25°C to 85°C. The LM393 and LM393A devices are characterized for operation from 0°C to 70°C. The LM2903 device is characterized for operation from - 40°C to 125°C.

Features

AI Translation
  • Single - Supply or Dual Supplies Wide Range of Supply Voltage – Maximum Rating: 2 V to 36 V
  • Tested to 30 V: Non - V Devices
  • Tested to 32 V: V - Suffix Devices
  • Low Supply - Current Drain Independent of Supply Voltage: 0.4 mA (Typical) Per Comparator
  • Low Input Bias Current: 25 nA (Typical)
  • Low Input Offset Current: 3 nA (Typical) (LM139)
  • Low Input Offset Voltage: 2 mV (Typical)
  • Common - Mode Input Voltage Range Includes Ground
  • Differential Input Voltage Range Equal to Maximum - Rated Supply Voltage: ±36 V
  • Low Output Saturation Voltage
  • Output Compatible With TTL, MOS, and CMOS

Applications

AI Translation
  • Chemical or Gas Sensor
  • Desktop PC
  • Motor Control: AC Induction
  • Weigh Scale