EVERLIGHT 204-10SUGC/S400-A5-L
| Manufacturer | |
| Mfr. Part # | 204-10SUGC/S400-A5-L |
| LCSC Part # | C99763 |
| Package | Through Hole,D=3mm |
| Customer # | |
| Description | 3.2V 518nm 30° Emerald Green 3mm Round Lens Through Hole,D=3mm LED Indication - Discrete |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Package | Through Hole,D=3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
13,410
13,410
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0428 | $ 0.43 |
100+ | $ 0.0346 | $ 3.46 |
300+ | $ 0.0305 | $ 9.15 |
1,000+ | $ 0.026 | $ 26.00 |
5,000+ | $ 0.0236 | $ 118.00 |
10,000+ | $ 0.0223 | $ 223.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$